INA128P Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin PDIP

RS Stock No.: 197-7159Brand: Texas InstrumentsManufacturers Part No.: INA128P
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

INA128P Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin PDIP
Select packaging type

P.O.A.

INA128P Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Country of Origin

Mexico