Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
100GΩ
Minimum CMRR
73dB
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
100GΩ
Minimum CMRR
73dB
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Country of Origin
Malaysia