INA2126PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 3 [arrow/] 28 V, 16-Pin PDIP

RS Stock No.: 660-5336Brand: Texas InstrumentsManufacturers Part No.: INA2126PA
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual, Single

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

1GΩ

Minimum CMRR

74dB

Maximum Supply Current

0.4 mA

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Product details

Instrumentation Amplifiers, Dual, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

P.O.A.

INA2126PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 3 [arrow/] 28 V, 16-Pin PDIP
Select packaging type

P.O.A.

INA2126PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 3 [arrow/] 28 V, 16-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Power Supply Type

Dual, Single

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

1GΩ

Minimum CMRR

74dB

Maximum Supply Current

0.4 mA

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Product details

Instrumentation Amplifiers, Dual, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.