INA331AIDGKT Texas Instruments, Instrumentation Amplifier, 250μV Offset 25MHz, R-RO, 7.5 V, 8-Pin VSSOP

RS Stock No.: 252-8681Brand: Texas InstrumentsManufacturers Part No.: INA331AIDGKT
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Package Type

VSSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

7.5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

250µV

Typical Gain Bandwidth Product

25MHz

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

INA331AIDGKT Texas Instruments, Instrumentation Amplifier, 250μV Offset 25MHz, R-RO, 7.5 V, 8-Pin VSSOP

P.O.A.

Each (On a Reel of 250) (ex VAT)

INA331AIDGKT Texas Instruments, Instrumentation Amplifier, 250μV Offset 25MHz, R-RO, 7.5 V, 8-Pin VSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Package Type

VSSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

7.5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

250µV

Typical Gain Bandwidth Product

25MHz