Thomas & Betts Cable Ties, 340.36mm x 6.86 mm, Natural Nylon, Pk-500

RS Stock No.: 484-9398Brand: Thomas & BettsManufacturers Part No.: 7TAG009320R0003 TY27M
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

340.36mm

Width

6.86 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 340.36mm x 6.86 mm, Natural Nylon, Pk-500

P.O.A.

Thomas & Betts Cable Ties, 340.36mm x 6.86 mm, Natural Nylon, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

340.36mm

Width

6.86 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190