Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOT-346 (SC-59)
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Common Anode
Rectifier Type
Switching
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Diode Technology
Epitaxial Planar
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
Japan
Product details
General Purpose Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOT-346 (SC-59)
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Common Anode
Rectifier Type
Switching
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Diode Technology
Epitaxial Planar
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
Japan
Product details