Toshiba Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 SSM6N7002KFU

RS Stock No.: 171-2523Brand: ToshibaManufacturers Part No.: SSM6N7002KFU
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

1.25mm

Length

2mm

Typical Gate Charge @ Vgs

0.39 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.1V

Height

0.9mm

Automotive Standard

AEC-Q101

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Toshiba Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 SSM6N7002KFU
Select packaging type

P.O.A.

Toshiba Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 SSM6N7002KFU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

1.25mm

Length

2mm

Typical Gate Charge @ Vgs

0.39 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.1V

Height

0.9mm

Automotive Standard

AEC-Q101

Country of Origin

Thailand