Technical documents
Specifications
Brand
ToshibaMotor Type
BLDC
Configuration
3 Phase
Maximum IGBT Collector Current
10mA
Maximum Output Current
2A
Maximum Supply Voltage
16.5 V
Mounting Type
Surface Mount
Package Type
HSSOP
Pin Count
34
Stock information temporarily unavailable.
P.O.A.
Toshiba TB67B000AFG(O,EL), BLDC Motor Driver IC 10mA 34-Pin, HSSOP
Select packaging type
Standard
1
P.O.A.
Toshiba TB67B000AFG(O,EL), BLDC Motor Driver IC 10mA 34-Pin, HSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMotor Type
BLDC
Configuration
3 Phase
Maximum IGBT Collector Current
10mA
Maximum Output Current
2A
Maximum Supply Voltage
16.5 V
Mounting Type
Surface Mount
Package Type
HSSOP
Pin Count
34