Toshiba TB67H410FTG(O,EL), Brushed Motor Driver IC 48-Pin, WQFN

RS Stock No.: 214-8071Brand: ToshibaManufacturers Part No.: TB67H410FTG(O,EL)
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

Toshiba

Motor Type

Brushed DC

Output Configuration

Dual Half Bridge

Maximum Output Current

5A

Maximum Supply Voltage

47 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Toshiba TB67H410FTG(O,EL), Brushed Motor Driver IC 48-Pin, WQFN

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Toshiba TB67H410FTG(O,EL), Brushed Motor Driver IC 48-Pin, WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Motor Type

Brushed DC

Output Configuration

Dual Half Bridge

Maximum Output Current

5A

Maximum Supply Voltage

47 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48