Toshiba TB67H450FNG(O,EL), Brushed Dual Full Bridge Motor Driver 8-Pin, HSOP

RS Stock No.: 214-8077Brand: ToshibaManufacturers Part No.: TB67H450FNG(O,EL)
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

Toshiba

Motor Type

Brushed DC

Output Configuration

PWM

Maximum Output Current

3.5A

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

HSOP

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Toshiba TB67H450FNG(O,EL), Brushed Dual Full Bridge Motor Driver 8-Pin, HSOP
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Toshiba TB67H450FNG(O,EL), Brushed Dual Full Bridge Motor Driver 8-Pin, HSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Motor Type

Brushed DC

Output Configuration

PWM

Maximum Output Current

3.5A

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

HSOP

Pin Count

8