Toshiba TK N-Channel MOSFET, 207 A, 100 V, 3-Pin TO-220 TK100E10N1

RS Stock No.: 168-7770Brand: ToshibaManufacturers Part No.: TK100E10N1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

207 A

Maximum Drain Source Voltage

100 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.45mm

Length

10.16mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

15.1mm

Country of Origin

Japan

Product details

MOSFET Transistors, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba TK N-Channel MOSFET, 207 A, 100 V, 3-Pin TO-220 TK100E10N1

P.O.A.

Toshiba TK N-Channel MOSFET, 207 A, 100 V, 3-Pin TO-220 TK100E10N1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

207 A

Maximum Drain Source Voltage

100 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.45mm

Length

10.16mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

15.1mm

Country of Origin

Japan

Product details

MOSFET Transistors, Toshiba