Technical documents
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
80 V
Series
TK
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
12.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
72 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.45mm
Length
10.16mm
Typical Gate Charge @ Vgs
25 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Height
15.1mm
Country of Origin
Japan
Product details
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
80 V
Series
TK
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
12.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
72 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.45mm
Length
10.16mm
Typical Gate Charge @ Vgs
25 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Height
15.1mm
Country of Origin
Japan
Product details