Toshiba TK N-Channel MOSFET, 62 A, 600 V, 3-Pin TO-247 TK62N60W,S1VF(S

RS Stock No.: 896-2417Brand: ToshibaManufacturers Part No.: TK62N60W,S1VF(S
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

600 V

Series

TK

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

15.94mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.02mm

Transistor Material

Si

Height

20.95mm

Country of Origin

China

Product details

MOSFET N-Channel, TK6 & TK7 Series, Toshiba

MOSFET Transistors, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba TK N-Channel MOSFET, 62 A, 600 V, 3-Pin TO-247 TK62N60W,S1VF(S

P.O.A.

Toshiba TK N-Channel MOSFET, 62 A, 600 V, 3-Pin TO-247 TK62N60W,S1VF(S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

600 V

Series

TK

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

15.94mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.02mm

Transistor Material

Si

Height

20.95mm

Country of Origin

China

Product details

MOSFET N-Channel, TK6 & TK7 Series, Toshiba

MOSFET Transistors, Toshiba