Toshiba TK N-Channel MOSFET, 72 A, 120 V, 3-Pin TO-220 TK72E12N1,S1X(S

RS Stock No.: 827-6277Brand: ToshibaManufacturers Part No.: TK72E12N1,S1X(S
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

120 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

225 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.16mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

4.45mm

Height

15.1mm

Country of Origin

China

Product details

MOSFET N-Channel, TK6 & TK7 Series, Toshiba

MOSFET Transistors, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba TK N-Channel MOSFET, 72 A, 120 V, 3-Pin TO-220 TK72E12N1,S1X(S
Select packaging type

P.O.A.

Toshiba TK N-Channel MOSFET, 72 A, 120 V, 3-Pin TO-220 TK72E12N1,S1X(S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

120 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

225 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.16mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

4.45mm

Height

15.1mm

Country of Origin

China

Product details

MOSFET N-Channel, TK6 & TK7 Series, Toshiba

MOSFET Transistors, Toshiba