TRACOPOWER Switching Regulator, Through Hole, 0.6 → 6V dc Output Voltage, 4.5 → 14V dc Input Voltage, 3A

RS Stock No.: 781-3288PBrand: TRACOPOWERManufacturers Part No.: TSR 3-1250
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

0.6 → 6V dc

Output Current

3A

Input Voltage

4.5 → 14V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 3

Line Regulation

0.2 %, 5 mV

Width

15.5mm

Depth

6mm

Protection Features

Short Circuit Protection

Weight

1.7g

MTBF

1630000h

Output Voltage Adjustment Range

0.6 → 6V dc

Load Regulation

0.6 %, 0.8 %, 15 mV, 20 mV

Special Features

3-Years Warranty

Maximum Input Current

3A

Switching Frequency Range

540 → 660kHz

Standards Met

REACH Compliant

Length

9.4mm

Country of Origin

Taiwan, Province Of China

Product details

3A Step-Down Switching Regulator TSR 3 Series

The Tracopower TSR-3 series of DC/DC converters are non isolated step-down switching regulators for point of load applications. These switching regulators have a high efficiency up to 95% which allows a full 3A load operation up to 50°C ambient temperature without the need of heat-sink or forced cooling. The TSR-3 DC/DC converters provide a remote on/off input and are the ideal solution for many battery powered applications.

High performance switching regulator
High efficiency up to 95%
Low profile open frame design
Adjustable output voltage
Remote On/Off
Wide input voltage ranges 2.5–5.5, 4.5–14 and 10–30 VDC
Output voltages from 0.6 to 15 VDC
Short circuit protection
Low output ripple & noise
3-year product warranty

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, 0.6 → 6V dc Output Voltage, 4.5 → 14V dc Input Voltage, 3A
Select packaging type

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, 0.6 → 6V dc Output Voltage, 4.5 → 14V dc Input Voltage, 3A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

0.6 → 6V dc

Output Current

3A

Input Voltage

4.5 → 14V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 3

Line Regulation

0.2 %, 5 mV

Width

15.5mm

Depth

6mm

Protection Features

Short Circuit Protection

Weight

1.7g

MTBF

1630000h

Output Voltage Adjustment Range

0.6 → 6V dc

Load Regulation

0.6 %, 0.8 %, 15 mV, 20 mV

Special Features

3-Years Warranty

Maximum Input Current

3A

Switching Frequency Range

540 → 660kHz

Standards Met

REACH Compliant

Length

9.4mm

Country of Origin

Taiwan, Province Of China

Product details

3A Step-Down Switching Regulator TSR 3 Series

The Tracopower TSR-3 series of DC/DC converters are non isolated step-down switching regulators for point of load applications. These switching regulators have a high efficiency up to 95% which allows a full 3A load operation up to 50°C ambient temperature without the need of heat-sink or forced cooling. The TSR-3 DC/DC converters provide a remote on/off input and are the ideal solution for many battery powered applications.

High performance switching regulator
High efficiency up to 95%
Low profile open frame design
Adjustable output voltage
Remote On/Off
Wide input voltage ranges 2.5–5.5, 4.5–14 and 10–30 VDC
Output voltages from 0.6 to 15 VDC
Short circuit protection
Low output ripple & noise
3-year product warranty

Standards

EN 60950-1, UL 60950-1