Tufvassons Transformator 60VA Lighting Transformer, 230V, 11.5V
RS Stock No.: 288-3593Brand: Tufvassons TransformatorManufacturers Part No.: PVS 60 230/11,5VDistrelec Article No.: 15626007
Technical documents
Specifications
Primary Voltage Rating
230V
Secondary Voltage Rating
11.5V
Power Rating
60VA
Dimensions
138X77X70 mm
Length
138 mm
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
Tufvassons Transformator 60VA Lighting Transformer, 230V, 11.5V
1
P.O.A.
Tufvassons Transformator 60VA Lighting Transformer, 230V, 11.5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Primary Voltage Rating
230V
Secondary Voltage Rating
11.5V
Power Rating
60VA
Dimensions
138X77X70 mm
Length
138 mm
Country of Origin
Sweden