Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ultimaker S5 3D Printer

RS Stock No.: 174-6243Brand: UltimakerManufacturers Part No.: 202256
brand-logo
View all in 3D Printers

Technical documents

Specifications

Technology

FDM

Build Volume

330 x 240 x 300mm

Model

Ultimaker S5

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Filament Diameter

2.85mm

Connectivity

LAN, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

20.6kg

Country of Origin

Netherlands

You may be interested in
Ultimaker S5 3D Printer Bundle
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ultimaker S5 3D Printer

P.O.A.

Ultimaker S5 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ultimaker S5 3D Printer Bundle
P.O.A.Each (ex VAT)

Technical documents

Specifications

Technology

FDM

Build Volume

330 x 240 x 300mm

Model

Ultimaker S5

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Filament Diameter

2.85mm

Connectivity

LAN, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

20.6kg

Country of Origin

Netherlands

You may be interested in
Ultimaker S5 3D Printer Bundle
P.O.A.Each (ex VAT)