900-0151A 3D Printer
Technical documents
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
220 x 220 x 220mm
Model
900-0151A
Number of Heads
1
Multi Material Printing
No
Dimensions (L x W x H)
452 x 400 x 466mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
900-0151A 3D Printer
1
P.O.A.
900-0151A 3D Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
220 x 220 x 220mm
Model
900-0151A
Number of Heads
1
Multi Material Printing
No
Dimensions (L x W x H)
452 x 400 x 466mm
Country of Origin
China