Technical documents
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
330 x 240 x 300mm
Model
UltiMaker Factor 4
Number of Heads
2
Multi Material Printing
Yes
Dimensions L x W x H
695 x 605 x 1287mm
Dimensions (L x W x H)
695 x 605 x 1287mm
Country of Origin
Niger
Stock information temporarily unavailable.
P.O.A.
Ultimaker Factor 4 3D Printer Bundle
1
P.O.A.
Ultimaker Factor 4 3D Printer Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
330 x 240 x 300mm
Model
UltiMaker Factor 4
Number of Heads
2
Multi Material Printing
Yes
Dimensions L x W x H
695 x 605 x 1287mm
Dimensions (L x W x H)
695 x 605 x 1287mm
Country of Origin
Niger