Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Virax Hand Pressure Pump 50bar

RS Stock No.: 673-175Brand: ViraxManufacturers Part No.: 262035
brand-logo
View all in Pressure Pumps

Technical documents

Specifications

Brand

Virax

Pump Type

Hand

Maximum Pressure

50bar

Pressure Connection

1/2 in BSP

Weight

4.2kg

Country of Origin

France

Product details

Virax Manual Pressure Test Pump - 50 Bar

From Virax, a 50-bar test pump designed for checking plumbing after installation or repair. The manual test pump can also be used to locate leaks in water pipes or central heating. Compact in design, the 5 litre pressure pump is ideal for use in applications where access is tight, and space is limited.

Manufactured from high-quality materials, the Virax 262035 pressure pump features a robust plastic tank that is lightweight and shock-resistant. A flexible 1.5m hydraulic hose with 3/8” and ” BSP couplings are included for secure pipeline connections.

Featuring a nylon strainer and filter on the inlet it helps to block particles exceeding 0.1mm diameter from entering and causing damage to the pump mechanism. Additionally, the 50 bar models include the Virax EA85 anti-limestone patented system. This extra feature prevents any blockages due to hard water or other deposits building up on the ball in the piston.

Features and Benefits

• Easy to carry thanks to the lever locking system
• Ergonomic soft-touch lever
• Compact and lightweight
• Robust, shock-resistant plastic tank
• Extremely accurate manometer, 1.6 class
• Easy to read 1 bar graduations
• Supplied with 3/8 and inch BSP couplings
• Suitable for use with water, oil* and Glycol* (*requires rinsing after use*)
• 5 litre tank capacity
• Weight 4.2kg

Applications

The Virax pressure test pump is used in a wide range of both domestic and industrial testing applications. The manual pressure pump is used by technicians and engineers to test a system that has no leaks after repair or maintenance work has been carried out. Some of the more common areas of use are

• Central heating systems
• Plumbing and pipeline
• Plant and services
• Pressure and flow

You may be interested in
RS PRO Hand Pressure Pump 50bar
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Virax Hand Pressure Pump 50bar

P.O.A.

Virax Hand Pressure Pump 50bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hand Pressure Pump 50bar
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Virax

Pump Type

Hand

Maximum Pressure

50bar

Pressure Connection

1/2 in BSP

Weight

4.2kg

Country of Origin

France

Product details

Virax Manual Pressure Test Pump - 50 Bar

From Virax, a 50-bar test pump designed for checking plumbing after installation or repair. The manual test pump can also be used to locate leaks in water pipes or central heating. Compact in design, the 5 litre pressure pump is ideal for use in applications where access is tight, and space is limited.

Manufactured from high-quality materials, the Virax 262035 pressure pump features a robust plastic tank that is lightweight and shock-resistant. A flexible 1.5m hydraulic hose with 3/8” and ” BSP couplings are included for secure pipeline connections.

Featuring a nylon strainer and filter on the inlet it helps to block particles exceeding 0.1mm diameter from entering and causing damage to the pump mechanism. Additionally, the 50 bar models include the Virax EA85 anti-limestone patented system. This extra feature prevents any blockages due to hard water or other deposits building up on the ball in the piston.

Features and Benefits

• Easy to carry thanks to the lever locking system
• Ergonomic soft-touch lever
• Compact and lightweight
• Robust, shock-resistant plastic tank
• Extremely accurate manometer, 1.6 class
• Easy to read 1 bar graduations
• Supplied with 3/8 and inch BSP couplings
• Suitable for use with water, oil* and Glycol* (*requires rinsing after use*)
• 5 litre tank capacity
• Weight 4.2kg

Applications

The Virax pressure test pump is used in a wide range of both domestic and industrial testing applications. The manual pressure pump is used by technicians and engineers to test a system that has no leaks after repair or maintenance work has been carried out. Some of the more common areas of use are

• Central heating systems
• Plumbing and pipeline
• Plant and services
• Pressure and flow

You may be interested in
RS PRO Hand Pressure Pump 50bar
P.O.A.Each (ex VAT)