Technical documents
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
PowerPAK SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
3.6V
Maximum Power Dissipation
65.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
5mm
Length
5.99mm
Typical Gate Charge @ Vgs
29 nC @ 10 V
Number of Elements per Chip
1
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
1.07mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
PowerPAK SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
3.6V
Maximum Power Dissipation
65.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
5mm
Length
5.99mm
Typical Gate Charge @ Vgs
29 nC @ 10 V
Number of Elements per Chip
1
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
1.07mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Country of Origin
China