Technical documents
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.46V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±8 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
2 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Automotive Standard
AEC-Q101
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.46V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±8 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
2 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Automotive Standard
AEC-Q101
Country of Origin
China