Vishay Siliconix TrenchFET P-Channel MOSFET, 10 A, 40 V, 6-Pin SC-70-6L SQA405EJ-T1_GE3

RS Stock No.: 178-3711Brand: Vishay SiliconixManufacturers Part No.: SQA405EJ-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

SC-70-6L

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

13.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay Siliconix TrenchFET P-Channel MOSFET, 10 A, 40 V, 6-Pin SC-70-6L SQA405EJ-T1_GE3

P.O.A.

Vishay Siliconix TrenchFET P-Channel MOSFET, 10 A, 40 V, 6-Pin SC-70-6L SQA405EJ-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

SC-70-6L

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

13.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Country of Origin

China