Vishay Siliconix TrenchFET P-Channel MOSFET, 100 A, 30 V, 3-Pin DPAK SQD40031EL_GE3

RS Stock No.: 178-3715Brand: Vishay SiliconixManufacturers Part No.: SQD40031EL_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

2.38mm

Length

6.73mm

Typical Gate Charge @ Vgs

186 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

6.22mm

Stock information temporarily unavailable.

P.O.A.

Vishay Siliconix TrenchFET P-Channel MOSFET, 100 A, 30 V, 3-Pin DPAK SQD40031EL_GE3

P.O.A.

Vishay Siliconix TrenchFET P-Channel MOSFET, 100 A, 30 V, 3-Pin DPAK SQD40031EL_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

2.38mm

Length

6.73mm

Typical Gate Charge @ Vgs

186 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

6.22mm