Vishay Siliconix TrenchFET P-Channel MOSFET, 9.4 A, 200 V, 4-Pin PowerPAK SO-8L SQJ431AEP-T1_GE3

RS Stock No.: 178-3718Brand: Vishay SiliconixManufacturers Part No.: SQJ431AEP-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

9.4 A

Maximum Drain Source Voltage

200 V

Series

TrenchFET

Package Type

PowerPAK SO-8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

760 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

5mm

Length

5.99mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.07mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay Siliconix TrenchFET P-Channel MOSFET, 9.4 A, 200 V, 4-Pin PowerPAK SO-8L SQJ431AEP-T1_GE3

P.O.A.

Vishay Siliconix TrenchFET P-Channel MOSFET, 9.4 A, 200 V, 4-Pin PowerPAK SO-8L SQJ431AEP-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

9.4 A

Maximum Drain Source Voltage

200 V

Series

TrenchFET

Package Type

PowerPAK SO-8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

760 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

5mm

Length

5.99mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.07mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Country of Origin

China