Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN

RS Stock No.: 544-5852Brand: VishayManufacturers Part No.: 12CWQ10FN
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

330A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN

P.O.A.

Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

330A

You may be interested in