Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 16F20

RS Stock No.: 447-3171Brand: VishayManufacturers Part No.: 16F20
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

You may be interested in
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F20
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 16F20

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 16F20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F20
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

You may be interested in
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F20
P.O.A.Each (In a Pack of 5) (ex VAT)