Vishay 100V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4002-E3/54

RS Stock No.: 122-4866Brand: VishayManufacturers Part No.: 1N4002-E3/54
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Series

1N4002

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

45A

Country of Origin

China

Product details

Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers

The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.

Features:
Low forward voltage drop
Low leakage current
High forward surge capability

What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.

What is the operating junction temperature?
-50°C to +150°C

Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
onsemi Switching Diode, 2-Pin DO-41 1N4002RLG
P.O.A.Each (On a Reel of 5000) (ex VAT)
Vishay 100V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4002-E3/54
P.O.A.Each (In a Pack of 250) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 100V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4002-E3/54

P.O.A.

Vishay 100V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4002-E3/54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi Switching Diode, 2-Pin DO-41 1N4002RLG
P.O.A.Each (On a Reel of 5000) (ex VAT)
Vishay 100V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4002-E3/54
P.O.A.Each (In a Pack of 250) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Series

1N4002

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

45A

Country of Origin

China

Product details

Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers

The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.

Features:
Low forward voltage drop
Low leakage current
High forward surge capability

What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.

What is the operating junction temperature?
-50°C to +150°C

Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
onsemi Switching Diode, 2-Pin DO-41 1N4002RLG
P.O.A.Each (On a Reel of 5000) (ex VAT)
Vishay 100V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4002-E3/54
P.O.A.Each (In a Pack of 250) (ex VAT)