Vishay 1000V 1A, Diode, 2-Pin DO-41 1N4007

RS Stock No.: 261-980Brand: VishayManufacturers Part No.: 1N4007
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in
onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007RLG
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 1000V 1A, Diode, 2-Pin DO-41 1N4007

P.O.A.

Vishay 1000V 1A, Diode, 2-Pin DO-41 1N4007
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007RLG
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in
onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007RLG
P.O.A.Each (In a Pack of 100) (ex VAT)