Vishay 600V 40A, Silicon Junction Diode, 2-Pin TO-247AC 40EPF06

RS Stock No.: 435-9075Brand: VishayManufacturers Part No.: 40EPF06
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

180ns

Peak Non-Repetitive Forward Surge Current

475A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 600V 40A, Silicon Junction Diode, 2-Pin TO-247AC 40EPF06

P.O.A.

Vishay 600V 40A, Silicon Junction Diode, 2-Pin TO-247AC 40EPF06
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

180ns

Peak Non-Repetitive Forward Surge Current

475A

You may be interested in