Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 40V 5.5A, Schottky Diode, 3-Pin D-PAK 50WQ04FN

RS Stock No.: 287-9965Brand: VishayManufacturers Part No.: 50WQ04FN
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

5.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

340A

You may be interested in
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 40V 5.5A, Schottky Diode, 3-Pin D-PAK 50WQ04FN

P.O.A.

Vishay 40V 5.5A, Schottky Diode, 3-Pin D-PAK 50WQ04FN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

5.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

340A

You may be interested in
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
P.O.A.Each (In a Pack of 10) (ex VAT)