Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DPAK
Maximum Continuous Forward Current
5.5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
440mV
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
550A
Product details
Diodes - Schottky Barrier Rectifiers
Diodes - Schottky Barrier Rectifiers
Stock information temporarily unavailable.
P.O.A.
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
Select packaging type
Standard
1
P.O.A.
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DPAK
Maximum Continuous Forward Current
5.5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
440mV
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
550A
Product details