Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
50V
Package Type
MicroMELF
Diode Technology
Schottky
Rectifier Type
Schottky Diode
Pin Count
2
Diode Type
Schottky
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+125 °C
Length
2mm
Width
1.2mm
Height
1.2mm
Dimensions
1.2 x 2 x 1.2mm
Peak Non-Repetitive Forward Surge Current
5A
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
50V
Package Type
MicroMELF
Diode Technology
Schottky
Rectifier Type
Schottky Diode
Pin Count
2
Diode Type
Schottky
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+125 °C
Length
2mm
Width
1.2mm
Height
1.2mm
Dimensions
1.2 x 2 x 1.2mm
Peak Non-Repetitive Forward Surge Current
5A
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.