Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay Variable Trimmer Capacitor 5.0 → 60pF 250V dc PTFE

RS Stock No.: 381-419Brand: VishayManufacturers Part No.: BFC280908003
brand-logo
View all in Variable Trimmer Capacitors

Technical documents

Specifications

Brand

Vishay

Series

BFC2

Voltage

250V dc

Dielectric

PTFE

Mounting Type

Through Hole

Dimensions

10 x 11 x 11mm

Depth

11mm

Height

11mm

Length

10mm

Maximum Capacitance

60pF

Capacitive Range

5.0 → 60pF

Minimum Capacitance

5pF

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

250Vdc 809 series

Features

- High temperature type
- Housing dimensions: 10 mm x 11 mm x 11 mm
- For a basic grid of 2.54 mm
- Round head
- Top and bottom adjustment
- Mounting: radial

Applications

- Antennas
- Impedance
- Matching circuits
- Medical
- RF
- For fine adjustment in professional applications

PTFE Film

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Box of 350) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay Variable Trimmer Capacitor 5.0 → 60pF 250V dc PTFE

P.O.A.

Vishay Variable Trimmer Capacitor 5.0 → 60pF 250V dc PTFE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Box of 350) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Series

BFC2

Voltage

250V dc

Dielectric

PTFE

Mounting Type

Through Hole

Dimensions

10 x 11 x 11mm

Depth

11mm

Height

11mm

Length

10mm

Maximum Capacitance

60pF

Capacitive Range

5.0 → 60pF

Minimum Capacitance

5pF

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

250Vdc 809 series

Features

- High temperature type
- Housing dimensions: 10 mm x 11 mm x 11 mm
- For a basic grid of 2.54 mm
- Round head
- Top and bottom adjustment
- Mounting: radial

Applications

- Antennas
- Impedance
- Matching circuits
- Medical
- RF
- For fine adjustment in professional applications

PTFE Film

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Box of 350) (ex VAT)