Vishay FEP16GT-E3/45 Dual Switching Diode, Common Cathode, 400V 16A, 3-Pin TO-220AB

RS Stock No.: 638-8441PBrand: VishayManufacturers Part No.: FEP16GT-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay FEP16GT-E3/45 Dual Switching Diode, Common Cathode, 400V 16A, 3-Pin TO-220AB
Select packaging type

P.O.A.

Vishay FEP16GT-E3/45 Dual Switching Diode, Common Cathode, 400V 16A, 3-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in