Vishay 400V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16GT

RS Stock No.: 447-0431Brand: VishayManufacturers Part No.: FEP16GT
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 400V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16GT

P.O.A.

Vishay 400V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16GT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

You may be interested in