Vishay 200V 6A, Silicon Junction Diode, 2-Pin P600 GI752-E3

RS Stock No.: 665-9844PBrand: VishayManufacturers Part No.: GI752-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

400A

You may be interested in
Vishay 200V 6A, Rectifier Diode, 2-Pin P600 GI752-E3/54
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 200V 6A, Silicon Junction Diode, 2-Pin P600 GI752-E3
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 200V 6A, Silicon Junction Diode, 2-Pin P600 GI752-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 200V 6A, Rectifier Diode, 2-Pin P600 GI752-E3/54
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

400A

You may be interested in
Vishay 200V 6A, Rectifier Diode, 2-Pin P600 GI752-E3/54
P.O.A.Each (Supplied on a Reel) (ex VAT)