Vishay 600V 30A, Dual Silicon Junction Diode, 3-Pin TO-247AC VS-HFA30PA60C-N3

RS Stock No.: 541-1023Brand: VishayManufacturers Part No.: HFA30PA60CPBF
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

2

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

150A

Stock information temporarily unavailable.

P.O.A.

Vishay 600V 30A, Dual Silicon Junction Diode, 3-Pin TO-247AC VS-HFA30PA60C-N3

P.O.A.

Vishay 600V 30A, Dual Silicon Junction Diode, 3-Pin TO-247AC VS-HFA30PA60C-N3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

2

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

150A