Vishay N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB IRF530PBF

RS Stock No.: 918-9859Brand: VishayManufacturers Part No.: IRF530PBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
IRF530PBF N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB IRF530PBF

P.O.A.

Vishay N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB IRF530PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
IRF530PBF N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
IRF530PBF N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay
P.O.A.Each (Supplied in a Tube) (ex VAT)