Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF

RS Stock No.: 543-0052Brand: VishayManufacturers Part No.: IRF620PBFDistrelec Article No.: 17115009
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.2 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

14 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
N-channel MOSFET,IRF620 5.2A 200V
P.O.A.Each (ex VAT)
N-channel MOSFET,IRF620 6A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF
Select packaging type

P.O.A.

Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
N-channel MOSFET,IRF620 5.2A 200V
P.O.A.Each (ex VAT)
N-channel MOSFET,IRF620 6A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.2 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

14 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
N-channel MOSFET,IRF620 5.2A 200V
P.O.A.Each (ex VAT)
N-channel MOSFET,IRF620 6A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)