Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF

RS Stock No.: 543-0002Brand: VishayManufacturers Part No.: IRF820PBFDistrelec Article No.: 30191570
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

24 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 500V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
N-channel MOSFET,IRF820 2.5A 500V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF
Select packaging type

P.O.A.

Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
N-channel MOSFET,IRF820 2.5A 500V
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

24 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 500V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
N-channel MOSFET,IRF820 2.5A 500V
P.O.A.Each (ex VAT)