Vishay P-Channel MOSFET, 3.5 A, 200 V, 3-Pin TO-220AB IRF9620PBF

RS Stock No.: 541-1045Brand: VishayManufacturers Part No.: IRF9620PBFDistrelec Article No.: 30191572
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

22 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

P.O.A.

Vishay P-Channel MOSFET, 3.5 A, 200 V, 3-Pin TO-220AB IRF9620PBF
Select packaging type

P.O.A.

Vishay P-Channel MOSFET, 3.5 A, 200 V, 3-Pin TO-220AB IRF9620PBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

22 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor