Vishay P-Channel MOSFET, 11 A, 200 V, 3-Pin TO-220AB IRF9640PBF

Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
200 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
500 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
44 nC @ 10 V
Width
4.7mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.41mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
9.01mm
Product details
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
200 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
500 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
44 nC @ 10 V
Width
4.7mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.41mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
9.01mm
Product details