Vishay P-Channel MOSFET, 11 A, 200 V, 3-Pin D2PAK IRF9640SPBF

RS Stock No.: 650-4211PBrand: VishayManufacturers Part No.: IRF9640SPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

44 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
P-channel MOSFET,IRF9640S 11A 200V
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay P-Channel MOSFET, 11 A, 200 V, 3-Pin D2PAK IRF9640SPBF
Select packaging type

P.O.A.

Vishay P-Channel MOSFET, 11 A, 200 V, 3-Pin D2PAK IRF9640SPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100+P.O.A.
You may be interested in
P-channel MOSFET,IRF9640S 11A 200V
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

44 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
P-channel MOSFET,IRF9640S 11A 200V
P.O.A.Each (Supplied in a Tube) (ex VAT)