Vishay N-Channel MOSFET, 1.4 A, 1000 V, 3-Pin TO-220AB IRFBG20PBF

RS Stock No.: 542-9563Brand: VishayManufacturers Part No.: IRFBG20PBFDistrelec Article No.: 30423892
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

1000 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay N-Channel MOSFET, 1.4 A, 1000 V, 3-Pin TO-220AB IRFBG20PBF
Select packaging type

P.O.A.

Vishay N-Channel MOSFET, 1.4 A, 1000 V, 3-Pin TO-220AB IRFBG20PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

1000 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor