Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220 FULLPAK
Mounting Type
Through Hole
P.O.A.
Each (In a Pack of 2) (ex VAT)
Vishay N-Channel MOSFET, 17 A, 100 V TO-220 FULLPAK IRFI540GPBF
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Vishay N-Channel MOSFET, 17 A, 100 V TO-220 FULLPAK IRFI540GPBF
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220 FULLPAK
Mounting Type
Through Hole