Vishay N-Channel MOSFET, 9.8 A, 200 V, 3-Pin TO-220FP IRFI640GPBF

RS Stock No.: 542-9664PBrand: VishayManufacturers Part No.: IRFI640GPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.8 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

9.8mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

P.O.A.

Vishay N-Channel MOSFET, 9.8 A, 200 V, 3-Pin TO-220FP IRFI640GPBF
Select packaging type

P.O.A.

Vishay N-Channel MOSFET, 9.8 A, 200 V, 3-Pin TO-220FP IRFI640GPBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.8 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

9.8mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor