Vishay P-Channel MOSFET, 6 A, 60 V, 3-Pin TO-220FP IRFI9Z24GPBF

RS Stock No.: 815-2727Brand: VishayManufacturers Part No.: IRFI9Z24GPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

37 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.63mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.83mm

Number of Elements per Chip

1

Transistor Material

Si

Height

16.12mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay P-Channel MOSFET, 6 A, 60 V, 3-Pin TO-220FP IRFI9Z24GPBF
Select packaging type

P.O.A.

Vishay P-Channel MOSFET, 6 A, 60 V, 3-Pin TO-220FP IRFI9Z24GPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

37 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.63mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.83mm

Number of Elements per Chip

1

Transistor Material

Si

Height

16.12mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor