Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
600 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
280 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
120 nC @ 10 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+150 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
600 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
280 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
120 nC @ 10 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+150 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Product details