Vishay N-Channel MOSFET, 2.6 A, 200 V, 3-Pin DPAK IRFR210TRPBF

RS Stock No.: 812-0616PBrand: VishayManufacturers Part No.: IRFR210TRPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.6 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

8.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

2.38mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

2V

Country of Origin

Malaysia

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay N-Channel MOSFET, 2.6 A, 200 V, 3-Pin DPAK IRFR210TRPBF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay N-Channel MOSFET, 2.6 A, 200 V, 3-Pin DPAK IRFR210TRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.6 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

8.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

2.38mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

2V

Country of Origin

Malaysia

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor